- RS庫存編號:
- 741-7613
- 製造零件編號:
- VTE18-4P4240V
- 製造商:
- Sick
- RS庫存編號:
- 741-7613
- 製造零件編號:
- VTE18-4P4240V
- 製造商:
- Sick
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
VTE18 Energetic Proximity Sensors
Energetic photoelectric proximity switches in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 400 mm or 800 mm.
Simple assembly and alignment
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 60 mm (400 mm), 100 mm (800 mm)
Rated to IP69K
Adjustment of operating distance: Manual via Touch-Teach in
Housing length: 83 mm
Light spot (distance): 60 mm (400 mm), 100 mm (800 mm)
規格
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 450 mm |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Threaded |
Housing Material | Stainless Steel |
Series | V18V |