- RS庫存編號:
- 786-5863
- 製造零件編號:
- WT260-S270
- 製造商:
- Sick
- RS庫存編號:
- 786-5863
- 製造零件編號:
- WT260-S270
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
W260, Versatile
The W260 series of photoelectric sensors have an adjustable sensing distance and are designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries due to their features. Features of these photoelectric sensors include a visible red light used for an alignment aid making the sensors particuarly user friendly, the flexible connection system and glass/stainless steel fibre optic cables for harsh operating environments.
Features and Benefits
Glass reinforced plastic housing rated to IP67 with status indicator
Relay outputs (ac./dc units), with ON and OFF delay or no delay
Light or dark selectable output (diffuse scan versions)
Adjustable sensing range
Supply reverse polarity protected and interference pulse suppressed
Side or bottom cable entry
Operating Temperature Range -25 to +55°C
Status LEDs
Mounting bracket included
Overload, reverse polarity, and short circuit protected
Relay outputs (ac./dc units), with ON and OFF delay or no delay
Light or dark selectable output (diffuse scan versions)
Adjustable sensing range
Supply reverse polarity protected and interference pulse suppressed
Side or bottom cable entry
Operating Temperature Range -25 to +55°C
Status LEDs
Mounting bracket included
Overload, reverse polarity, and short circuit protected
Note
Cable gland supplied
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 → 1700 mm |
Output Type | Relay |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 240V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 3 A |
Response Time | <lteq/>20 ms |
Mounting Type | Panel Mount |
Housing Material | ABS |
Series | W260 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |