Panasonic Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS庫存編號:
- 812-8257
- 製造零件編號:
- FD-42G
- 製造商:
- Panasonic
12 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$1,006.67
您付款
HK$558.40
單位 | 每單位 |
---|---|
1 + | HK$558.40 |
- RS庫存編號:
- 812-8257
- 製造零件編號:
- FD-42G
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
FD — Diffuse Reflective Fiber Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
規格
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 200 mm |
Electrical Connection | Cable |
Terminal Type | Wire Lead |
IP Rating | IP40 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -55°C |