Omron Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4.5 m Detection Range
- RS庫存編號:
- 831-5969
- 製造零件編號:
- E3S-DBP21 OMS
- 製造商:
- Omron
Price 个**
HK$1,418.30
9 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$1,418.30 |
** 參考價格
- RS庫存編號:
- 831-5969
- 製造零件編號:
- E3S-DBP21 OMS
- 製造商:
- Omron
- COO (Country of Origin):
- CN
E3S-DB Photoelectric Sensors
With outstanding detection performance, the Omron E3S-DB sensors offer the most reliable detection of all transparent objects such as PET bottles, glass bottles or transparent trays.
SmartTeach for fast set up and optimum threshold setting
Sensing distance up to 4.5m
Narrow beam types with 2 mm spot detecting smallest gaps
Proven for environments in Food & Beverage industry
Sensing distance up to 4.5m
Narrow beam types with 2 mm spot detecting smallest gaps
Proven for environments in Food & Beverage industry
Note
Reflectors required for Retro-reflective Sensors.
Reflector/Mounting bracket ordered separately.
Reflector/Mounting bracket ordered separately.
Omron E3S Series Photoelectric Sensor, 0 to 4.5m Detection Range, IP67/IP69K - E3S-DBP21 OMS
This photoelectric sensor ensures effective object detection, particularly for transparent items. The E3S-DBP21 model uses retroreflective technology to function within a detection range of 0 to 4.5m. Made from sturdy ABS material, it has an IP67 rating which protects against dust and water ingress, making it apt for various industrial applications.
Features & Benefits
• Effective detection of transparent objects improves operational efficiency
• Smart Teaching facilitates quick and optimal sensor configurations
• Integrated P-opaquing function supports detection of PET bottles
• Compatible with M12 4 pin connector for straightforward installation
• High-temperature durability allows operation up to +60°C
• Low response time of 0.5ms aids in swift detection
• Smart Teaching facilitates quick and optimal sensor configurations
• Integrated P-opaquing function supports detection of PET bottles
• Compatible with M12 4 pin connector for straightforward installation
• High-temperature durability allows operation up to +60°C
• Low response time of 0.5ms aids in swift detection
Applications
• Suitable for packaging lines processing transparent materials
• Applicable in food and beverage industries due to IP69K protection
• Useful in automated manufacturing for non-contact detection
• Effective in recycling facilities for PET bottle sorting
• Employed in quality control for inspecting transparent films
• Applicable in food and beverage industries due to IP69K protection
• Useful in automated manufacturing for non-contact detection
• Effective in recycling facilities for PET bottle sorting
• Employed in quality control for inspecting transparent films
Can it detect a variety of transparent objects?
Yes, it reliably detects numerous transparent materials.
Is it suitable for high humidity environments?
Yes, it operates effectively within a humidity range of 35% to 85%.
Will it maintain performance under extreme temperatures?
Yes, it functions in temperatures from -25°C to +60°C.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 4.5 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | Red LED |
IP Rating | IP67/IP69K |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Housing Material | ABS |
Series | E3S |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |