Banner Through Beam Photoelectric Sensor, Block Sensor, 2 m Detection Range
- RS庫存編號:
- 842-2969
- 製造零件編號:
- Q12RP6RQ3
- 製造商:
- Banner
5 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$1,055.92
您付款
HK$663.80
單位 | 每單位 |
---|---|
1 + | HK$663.80 |
- RS庫存編號:
- 842-2969
- 製造零件編號:
- Q12RP6RQ3
- 製造商:
- Banner
- COO (Country of Origin):
- US
WORLD-BEAM Q12 Series
The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.
Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
Banner Q12 Series Photoelectric Sensor, 2m Detection Range, IP67 - Q12RP6RQ3
This high quality banner photoelectric sensor that features a durable thermoplastic elastomer housing with an IP67 rating. It is equipped with a visible red LED light source and a PNP output, making it suitable for a wide range of applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Through beam sensor technology for long range detection
• LED light source for reliable operation
• PNP output for easy integration into existing systems
• Block style sensor for versatile mounting options
• Thermoplastic elastomer housing for durability and flexibility
• LED light source for reliable operation
• PNP output for easy integration into existing systems
• Block style sensor for versatile mounting options
• Thermoplastic elastomer housing for durability and flexibility
Applications
• Precision sensing in industrial automation
• Object detection in conveyor systems
• Part counting and sorting in manufacturing processes
• Machine safety applications for equipment protection
• Object detection in conveyor systems
• Part counting and sorting in manufacturing processes
• Machine safety applications for equipment protection
Can it be used in harsh environments?
This Banner photoelectric sensor is encased in a thermoplastic elastomer housing, making it suitable for use in harsh industrial environments.
Will it provide reliable detection over long distances?
The through beam sensor technology and visible red LED light source ensure accurate and reliable detection over long ranges.
Is it easy to install and integrate into existing systems?
Yes, the PNP output and block style sensor design make installation and integration seamless for various applications.
Can it be used for machine safety applications?
Yes, this sensor can be used for machine safety applications to ensure equipment protection and safe operations.
What makes this sensor stand out in terms of housing material?
The thermoplastic elastomer housing offers durability, flexibility, and protection, making it ideal for a wide range of industrial applications.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 900 μs |
Housing Material | Thermoplastic Elastomer |
Series | Q12 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |