- RS庫存編號:
- 842-3101
- 製造零件編號:
- Q25SP6LPQ
- 製造商:
- Banner
- RS庫存編號:
- 842-3101
- 製造零件編號:
- Q25SP6LPQ
- 製造商:
- Banner
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
EZ-BEAM Q25 Series
The Turck Banner EZ-BEAM Q25 series of self-contained sensors features EZ-BEAM technology that has specially designed optics and electronics to give reliable sensing without the need for adjustments. The Q25 series of sensor is completely epoxy-encapsulated to provide superior durability even in the harshest of sensing environments and has the option of AC or DC power input.
Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)
Bus network compatible
Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)
Bus network compatible
Banner Photoelectric Sensor, LED Indicators, Overload Protection - EZ-BEAM Q25 Series - Q25SP6LPQ
Accurately detect moving objects around sensitive equipment using this photoelectric sensor from Banner. It's a retroreflective type that combines an emitter and a receiver into a single device. A polarising filter reduces glare from shiny surfaces and improves the sensor's ability to identify targets, especially in areas with bad lighting. The PBT housing resists impact and corrosion, so you're assured of long-term use in demanding settings. Thanks to a broad detection range between 50mm and 2m, the sensor keeps an eye on objects both near and far.
Features & Benefits
• Encapsulated design protects internal components from environmental contaminants
• Supply voltage rating between 10 and 30V DC for use in low-voltage applications
• M12 4-pin connection for swift setup
• Protected against reverse polarity and transient voltages for optimal electrical safety
• Supply voltage rating between 10 and 30V DC for use in low-voltage applications
• M12 4-pin connection for swift setup
• Protected against reverse polarity and transient voltages for optimal electrical safety
Applications
• Material handling
• Pharmaceutical manufacturing
• Textile industry
• Automotive assembly plants
• Pharmaceutical manufacturing
• Textile industry
• Automotive assembly plants
How do I monitor the status of this sensor?
The component has LED indicators that provide clear visual feedback on the state of your equipment, helping you to keep track of any faults that may occur.
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 30 mA |
Response Time | 3 ms |
Housing Material | PBT Polyester |
Minimum Operating Temperature | -40°C |
Series | Q25 |
Maximum Operating Temperature | +70°C |
Standards Met | CE |