- RS庫存編號:
- 842-3391
- 製造零件編號:
- Q85VR3D-T9
- 製造商:
- Banner
- RS庫存編號:
- 842-3391
- 製造零件編號:
- Q85VR3D-T9
- 製造商:
- Banner
法例與合規
產品詳細資訊
Q85 Series Opposed Mode Sensors
The Turck Banner Q85 series opposed-mode sensors are an economical opposed-mode sensor that is in rugged design that exceeds NEMA-6P and IEC 67 standards.The Q85 series of sensors operate from 24 to 240VAC or 12 to 240VDC and are totally self-contained.
Option choice of models with basic ON/OFF output or 8-function programmable timing logic
Available options include opposed, polarized retroreflective and diffuse sensing modes
Provides wiring chamber with two conduit entrances for wiring ease and mounting versatility
Available options include opposed, polarized retroreflective and diffuse sensing modes
Provides wiring chamber with two conduit entrances for wiring ease and mounting versatility
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 250 mm |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | LED |
IP Rating | IP67 |
Response Time | 20 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | ABS |
Series | Q85 |