Banner Through Beam Photoelectric Sensor, Barrel Sensor, 213 m Detection Range
- RS庫存編號:
- 847-9485
- 製造零件編號:
- QS30EX
- 製造商:
- Banner
5 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$2,142.77
您付款
HK$1,351.00
單位 | 每單位 |
---|---|
1 + | HK$1,351.00 |
- RS庫存編號:
- 847-9485
- 製造零件編號:
- QS30EX
- 製造商:
- Banner
- COO (Country of Origin):
- US
WORLD-BEAM QS30 Series
The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.
Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)
Banner Photoelectric Sensor, IP67 Rating, 30mm Barrel Diameter - WORLD-BEAM QS30 Series - QS30EX
Looking to quickly spot errors in your automated setup? Hand the task to this Banner photoelectric sensor. By pairing it with a receiver (847-9568) to check the size and shape of objects, the unit's through-beam function takes searching for process flaws off your hands. With its 213m detection range, the device reaches far to scan products in deep-lying areas. Hooking it up is a cinch, thanks to its industry-standard M30 connector. As the sensor reacts in just 30ms, it catches issues in fast-moving processes for reliable sensing.
Features & Benefits
IP67 rating indicates protection against dust and temporary water submersion, staying strong in harsh settings
Invisible infrared laser to minimise distraction during operation
Takes supply voltages between 10 and 30V DC for wide power source compatibility
Cable length of 2m provides flexible layout options
Durable ABS casing for effective impact resistance
Invisible infrared laser to minimise distraction during operation
Takes supply voltages between 10 and 30V DC for wide power source compatibility
Cable length of 2m provides flexible layout options
Durable ABS casing for effective impact resistance
Applications
Food production
Warehouses and loading bays
Distribution centres
Factories
Warehouses and loading bays
Distribution centres
Factories
How do I know if the device is working properly?
The sensor features LED indicators on its top and rear sides, so it's easy to check its power and output status at a glance.
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 213 m |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 70 mA |
Response Time | 30 ms |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |
Series | QS30 |
Minimum Operating Temperature | -20°C |
Standards Met | CE |