Banner Through Beam Photoelectric Sensor, Barrel Sensor, 213 m Detection Range
- RS庫存編號:
- 847-9568
- 製造零件編號:
- QS30RRXQ
- 製造商:
- Banner
當前暫無庫存,可於2024/8/5發貨,3 工作日送達。
單價 个
原價 HK$2,162.63
您付款
HK$1,358.80
單位 | 每單位 |
---|---|
1 + | HK$1,358.80 |
- RS庫存編號:
- 847-9568
- 製造零件編號:
- QS30RRXQ
- 製造商:
- Banner
- COO (Country of Origin):
- US
WORLD-BEAM QS30 Series
The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.
Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)
Banner QS30 Series Photoelectric Sensor, 213m Detection Range, IP67 - QS30RRXQ
This Banner photoelectric sensor from the QS30 series is designed for applications requiring high sensing power due to its impressive 213m detection range. With a through beam detection type and infrared LED light source, this sensor provides exceptional optical performance in various industrial settings.
Features & Benefits
• High power opposed mode sensor with 213m range
• Infrared beam with high excess gain for excellent noise immunity
• Easy frequency selection to prevent crosstalk
• NPN/PNP output types for versatility
• Easy to read operating status indicators for quick monitoring
• Light Operate and Dark Operate models available for flexibility
• ABS housing rated IP67 for durability in challenging environments
• Water/debris shedding lens design for reduced contamination
• Encapsulated electronics for maximum shock and vibration resistance
• Multiple mounting options for easy installation
• Infrared beam with high excess gain for excellent noise immunity
• Easy frequency selection to prevent crosstalk
• NPN/PNP output types for versatility
• Easy to read operating status indicators for quick monitoring
• Light Operate and Dark Operate models available for flexibility
• ABS housing rated IP67 for durability in challenging environments
• Water/debris shedding lens design for reduced contamination
• Encapsulated electronics for maximum shock and vibration resistance
• Multiple mounting options for easy installation
Applications
• Used for high-power sensing applications in automation and industrial sectors
• Ideal for areas with long sensing ranges or lens contamination
• Suitable for environments requiring resistance to mechanical shock and vibration
• Perfect for applications demanding high excess gain and noise immunity
• Ideal for areas with long sensing ranges or lens contamination
• Suitable for environments requiring resistance to mechanical shock and vibration
• Perfect for applications demanding high excess gain and noise immunity
Can it operate in extreme temperatures?
Yes, this sensor is designed to operate within a temperature range of -20°C to +60°C.
Will it provide reliable sensing performance in dusty environments?
Yes, the infrared LED technology ensures excellent optical performance even in dusty conditions.
Is it suitable for applications requiring both NPN and PNP outputs?
Yes, the sensor offers bipolar current sinking (NPN) and current sourcing (PNP) outputs for added flexibility.
Can it withstand high-pressure washdown areas?
Yes, the sensor is rugged and leak-proof, making it ideal for challenging industrial applications.
Is the sensor easy to install and mount?
Yes, with multiple mounting configurations and options, the sensor offers versatile installation possibilities.
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 213 m |
Output Type | NPN/PNP |
Electrical Connection | M12 5 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 30 ms |
Series | QS30 |
Housing Material | ABS |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Standards Met | CE |