- RS庫存編號:
- 902-7045
- 製造零件編號:
- BOS 5K-PU-LH12-S75
- 製造商:
- BALLUFF
8 現貨庫存,可於3工作日發貨。
單價 个
HK$1,727.47
單位 | Per unit |
1 + | HK$1,727.47 |
- RS庫存編號:
- 902-7045
- 製造零件編號:
- BOS 5K-PU-LH12-S75
- 製造商:
- BALLUFF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 250 μs |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Housing Material | PBT, PC |
Series | BOS 5K |
Minimum Operating Temperature | -10°C |
Standards Met | CDRH, CE, cULus |