Sensors
Photoelectric Sensors
BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 8 m Detection Range
RS庫存編號:
902-7136
製造零件編號:
BOS 12M-PS-RE10-S4
製造商:
BALLUFF
查看此類別
34 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$755.30
單位
每單位
1 +
HK$755.30
RS庫存編號:
902-7136
製造零件編號:
BOS 12M-PS-RE10-S4
製造商:
BALLUFF
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Inductive sensor, short design M8-M30
Flush-mountable
Short design
Large switch gap
3-wire, PNP, N/O
Operating voltage 10 → 30 Vdc
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Automotive approved
Attribute
Value
Sensor Style
Barrel
Detection Type
Through Beam
Detection Range
8 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum DC Voltage
30V
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
500 μs
Series
BOS 12M
Minimum Operating Temperature
-5°C
Housing Material
Brass
Mounting Type
Cable Mount
Maximum Operating Temperature
+55°C
Standards Met
CE