- RS庫存編號:
- 315-860
- 製造零件編號:
- PT480FE0000F
- 製造商:
- Sharp
- RS庫存編號:
- 315-860
- 製造零件編號:
- PT480FE0000F
- 製造商:
- Sharp
法例與合規
不適用
產品詳細資訊
PT480 Series Phototransistors
The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.
Features of the PT480 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Sharp
規格
Attribute | Value |
---|---|
Typical Fall Time | 3500ns |
Typical Rise Time | 3000ns |
Number of Channels | 1 |
Maximum Light Current | 3000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 26 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 3 x 2.95 x 4mm |
Collector Current | 20mA |
Height | 4mm |
Length | 3mm |
Minimum Wavelength Detected | 860nm |
Width | 2.95mm |