- RS庫存編號:
- 146-0778
- 製造零件編號:
- PT100MF0MP
- 製造商:
- Sharp
9925 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$4.011
單位 | Per unit | Per Pack* |
25 - 475 | HK$4.011 | HK$100.275 |
500 - 975 | HK$3.923 | HK$98.075 |
1000 + | HK$3.838 | HK$95.95 |
* 參考價格 |
- RS庫存編號:
- 146-0778
- 製造零件編號:
- PT100MF0MP
- 製造商:
- Sharp
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Compact and thin SMD package
Top view and side view mountable
Plastic mold with visible light cut-off (black) resin lens
Peak sensitivity wavelength: 910 nm TYP.
Narrow directivity angle (Δθ: ±15° TYP.)
Lead free and RoHS directive compliant
Top view and side view mountable
Plastic mold with visible light cut-off (black) resin lens
Peak sensitivity wavelength: 910 nm TYP.
Narrow directivity angle (Δθ: ±15° TYP.)
Lead free and RoHS directive compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 6µs |
Typical Rise Time | 5µs |
Number of Channels | 1 |
Maximum Light Current | 3.45mA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±15 ° |
Polarity | Positive |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | SMD |
Dimensions | 3 x 1.5 x 2.2mm |
Collector Current | 20mA |
Maximum Wavelength Detected | 910nm |
Spectral Range of Sensitivity | Maximum of 910 nm |
Output Signal Type | Analogue |
Width | 1.5mm |
Emitter Collector Voltage | 6V |
Length | 3mm |
Collector Emitter Voltage | 35V |
Series | PT100 |
Saturation Voltage | 0.4V |
Height | 2.2mm |