- RS庫存編號:
- 146-2107
- 製造零件編號:
- QSB363
- 製造商:
- onsemi
當前暫無庫存,可於2024/10/2發貨,3 工作日送達。
已增加
單價 个 (以毎袋:1000)
HK$1.558
單位 | Per unit | Per Bag* |
1000 - 1000 | HK$1.558 | HK$1,558.00 |
2000 - 3000 | HK$1.519 | HK$1,519.00 |
4000 + | HK$1.496 | HK$1,496.00 |
* 參考價格 |
- RS庫存編號:
- 146-2107
- 製造零件編號:
- QSB363
- 製造商:
- onsemi
法例與合規
產品詳細資訊
QSB363 Series IR Phototransistor
The QSB363 series, from Fairchild Semiconductor, are a family of silicon IR phototransistors. They are in surface mount (SMD) subminiature packages with a T-3/4 (2mm) domed lens. The QSB363 IR phototransistors have a range of different lead types including gull-wing, yoke and z-bend.
QSB363 / QSB363GR / QSB363YR / QSB363ZR
NPN silicon phototransistor
T-3/4 (2mm) surface mount package
Medium wide beam angle: 24°
Black plastic package
Daylight filter
Lead form options: gull-wing, yoke, z-bend
Operating temperature: -40 to +85 °C
NPN silicon phototransistor
T-3/4 (2mm) surface mount package
Medium wide beam angle: 24°
Black plastic package
Daylight filter
Lead form options: gull-wing, yoke, z-bend
Operating temperature: -40 to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Fairchild Semiconductor
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 12 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | Subminiature |
Dimensions | 2.7 x 2.2 x 3mm |
Collector Current | 1.5mA |
Spectral Range of Sensitivity | 940 nm |
Maximum Wavelength Detected | 940nm |
Width | 2.2mm |
Height | 3mm |
Length | 2.7mm |