- RS庫存編號:
- 165-2739
- 製造零件編號:
- VEMT2000X01
- 製造商:
- Vishay
當前暫無庫存,可於2024/8/15發貨,3 工作日送達。
已增加
單價 个(每带 6000 )
HK$1.90
單位 | Per unit | Per Reel* |
6000 - 6000 | HK$1.90 | HK$11,400.00 |
12000 - 18000 | HK$1.853 | HK$11,118.00 |
24000 + | HK$1.824 | HK$10,944.00 |
* 參考價格 |
- RS庫存編號:
- 165-2739
- 製造零件編號:
- VEMT2000X01
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
VEMT2000 and VEMT2020 Series Phototransistors
The VEMT2000 and VEMT2020 series, from Vishay Semiconductor, is a family of silicon NPN epitaxial planar phototransistors. They are in surface mount (SMD) subminiature packages with a choice of lead options. The VEMT2000 and VEMT2020 have a black plastic package which provides a daylight filter, blocking out ambient visible light.
Suitable applications for the VEMT2000 and VEMT2020 phototransistors include; photo interrupters, miniature switches, detectors in automotive applications, counters, encoders and position sensors.
Suitable applications for the VEMT2000 and VEMT2020 phototransistors include; photo interrupters, miniature switches, detectors in automotive applications, counters, encoders and position sensors.
Features of the VEMT2000 and VEMT2020 phototransistors:
Subminiature package
Surface mounted (SMD)
Different lead types: GW and RGW
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
Subminiature package
Surface mounted (SMD)
Different lead types: GW and RGW
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Number of Channels | 1 |
Maximum Light Current | 9000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 30 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 2.3 x 2.3 x 2.77mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 970nm |
Minimum Wavelength Detected | 790nm |
Spectral Range of Sensitivity | 790 → 970 nm |
Width | 2.3mm |
Height | 2.77mm |
Length | 2.3mm |