- RS庫存編號:
- 165-6188
- 製造零件編號:
- BPW77NA
- 製造商:
- Vishay
2000 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:1000)
HK$12.908
單位 | Per unit | Per Bag* |
1000 - 1000 | HK$12.908 | HK$12,908.00 |
2000 - 3000 | HK$12.65 | HK$12,650.00 |
4000 + | HK$12.397 | HK$12,397.00 |
* 參考價格 |
- RS庫存編號:
- 165-6188
- 製造零件編號:
- BPW77NA
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
BPW77NA and BPW77NB Series Phototransistors
The BPW77NA and BPW77NB series, from Vishay Semiconductor, are a range of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass lens. The BPW77NA and BPW77NB phototransistors are sensitive to both visible and near IR radiation. They are ideal for use as detectors within electronic control and drive circuits.
Features of the BPW77NA and BPW77NB phototransistors:
TO-18 package
4.7mm diameted
Through-hole mounted
High photo sensitivity
High radiant sensitivity
Fast response times
Operating temperature: -40 to +125 °C
TO-18 package
4.7mm diameted
Through-hole mounted
High photo sensitivity
High radiant sensitivity
Fast response times
Operating temperature: -40 to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 15000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±10 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 4.69 x 6.15mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Diameter | 4.69mm |
Minimum Wavelength Detected | 450nm |
Height | 6.15mm |