- RS庫存編號:
- 170-0727
- 製造零件編號:
- OP802WSL
- 製造商:
- Optek
當前暫無庫存,可於2024/10/28發貨,3 工作日送達。
已增加
單價 个 (以毎袋:25)
HK$22.486
單位 | Per unit | Per Bag* |
25 - 25 | HK$22.486 | HK$562.15 |
50 - 75 | HK$21.924 | HK$548.10 |
100 + | HK$21.587 | HK$539.675 |
* 參考價格 |
- RS庫存編號:
- 170-0727
- 製造零件編號:
- OP802WSL
- 製造商:
- Optek
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
OP800WSL, OP801WSL and OP802WSL Series Phototransistors
This family of NPN silicon phototransistors, from Optek Technology Inc., are hermetically sealed devices. They are in standard TO-18 metal can packages which enable high power dissipation and make them suitable for applications in harsh environments.
Features of the OP800WSL, OP801WSL and OP802WSL phototransistors:
TO-18 metal can package
Hermetically sealed
Through-hole mounting
Wide receiving angle
Range of different sensitivities
Operating temperature: -65 to +125 °C
TO-18 metal can package
Hermetically sealed
Through-hole mounting
Wide receiving angle
Range of different sensitivities
Operating temperature: -65 to +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Optek
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 3000µA |
Maximum Dark Current | 100nA |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.84 x 5.84 x 5.13mm |
Collector Current | 50mA |
Length | 5.84mm |
Height | 5.13mm |
Width | 5.84mm |