- RS庫存編號:
- 170-9647
- 製造零件編號:
- SFH 325-Z
- 製造商:
- ams OSRAM
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
已增加
單價 个(每带 2000 )
HK$1.431
單位 | Per unit | Per Reel* |
2000 - 8000 | HK$1.431 | HK$2,862.00 |
10000 + | HK$1.402 | HK$2,804.00 |
* 參考價格 |
- RS庫存編號:
- 170-9647
- 製造零件編號:
- SFH 325-Z
- 製造商:
- ams OSRAM
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Phototransistor SIDELED® Package
3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only
Suitable for IR reflow soldering only
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
規格
Attribute | Value |
---|---|
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±60 ° |
Polarity | Positive |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 4.2 x 3.8 x 4.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 980nm |
Spectral Range of Sensitivity | 450 → 1120 nm |
Width | 3.8mm |
Length | 4.2mm |
Collector Emitter Voltage | 35 V |
Emitter Collector Voltage | 35V |
Saturation Voltage | 150mV |
Height | 4.2mm |