- RS庫存編號:
- 184-1441
- 製造零件編號:
- QSD124
- 製造商:
- onsemi
125 現貨庫存,可於3工作日發貨。
單價 个(每托盘 25 )
HK$4.284
單位 | Per unit | Per Pack* |
25 - 50 | HK$4.284 | HK$107.10 |
75 - 100 | HK$4.191 | HK$104.775 |
125 + | HK$4.10 | HK$102.50 |
* 參考價格 |
- RS庫存編號:
- 184-1441
- 製造零件編號:
- QSD124
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The QSD122, QSD123, QSD124 is a silicon phototransistor encapsulated in an infrared transparent, black T-1 3/4 package.
NPN silicon phototransistor
Package type: T-1 3/4
Notched emitter: QED12X/QED22X/QED23X
Narrow reception angle: 24°C
Daylight filter
Package material and colour: black epoxy
High sensitivity
Applications:
This product is general usage and suitable for many different applications.
Package type: T-1 3/4
Notched emitter: QED12X/QED22X/QED23X
Narrow reception angle: 24°C
Daylight filter
Package material and colour: black epoxy
High sensitivity
Applications:
This product is general usage and suitable for many different applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | ±12 ° |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | T-1 3/4 |
Dimensions | 6.1 Dia. x 8.77mm |
Collector Current | 39mA |
Maximum Wavelength Detected | 880nm |
Spectral Range of Sensitivity | 880 nm |
Diameter | 6.1mm |
Collector Emitter Voltage | 30V |
Emitter Collector Voltage | 5V |
Saturation Voltage | 0.4V |
Height | 8.77mm |
Output Signal Type | Phototransistor |