- RS庫存編號:
- 654-8889
- 製造零件編號:
- SFH 320 FA-3/4-Z
- 製造商:
- ams OSRAM
1940 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$3.196
單位 | Per unit | Per Pack* |
10 - 490 | HK$3.196 | HK$31.96 |
500 - 990 | HK$3.125 | HK$31.25 |
1000 + | HK$3.058 | HK$30.58 |
* 參考價格 |
- RS庫存編號:
- 654-8889
- 製造零件編號:
- SFH 320 FA-3/4-Z
- 製造商:
- ams OSRAM
法例與合規
產品詳細資訊
Phototransistor TOPLED® Package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are from their TOPLED® series. The TOPLED® phototransistors have a surface mount (SMD) PLCC-2 package with a clear or daylight diffused lens.
Features of the TOPLED® phototransistors:
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
High linearity
PLCC-2 package
Surface mounted (SMD)
Half angle: 60°
Suitable for all soldering methods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 1000µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 3.4 x 3 x 2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Spectral Range of Sensitivity | 750 → 1120 nm |
Minimum Wavelength Detected | 750nm |
Height | 2mm |
Width | 3mm |
Length | 3.4mm |
Series | TOPLED |