- RS庫存編號:
- 665-5299
- 製造零件編號:
- BPY 62-4
- 製造商:
- ams OSRAM
530 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$25.53
單位 | Per unit | Per Pack* |
5 - 245 | HK$25.53 | HK$127.65 |
250 - 495 | HK$24.968 | HK$124.84 |
500 + | HK$24.434 | HK$122.17 |
* 參考價格 |
- RS庫存編號:
- 665-5299
- 製造零件編號:
- BPY 62-4
- 製造商:
- ams OSRAM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Phototransistor TO18 Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 5800µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 16 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.6 x 5.6 x 6.2mm |
Collector Current | 100mA |
Spectral Range of Sensitivity | 400 → 1100 nm |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 400nm |
Height | 6.2mm |
Length | 5.6mm |
Width | 5.6mm |