- RS庫存編號:
- 665-5381
- 製造零件編號:
- SFH 309-5/6
- 製造商:
- ams OSRAM
300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.803
單位 | Per unit | Per Pack* |
10 - 490 | HK$2.803 | HK$28.03 |
500 - 990 | HK$2.742 | HK$27.42 |
1000 + | HK$2.684 | HK$26.84 |
* 參考價格 |
- RS庫存編號:
- 665-5381
- 製造零件編號:
- SFH 309-5/6
- 製造商:
- ams OSRAM
法例與合規
產品詳細資訊
Phototransistor 3mm Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phototransistors, OSRAM Opto Semiconductors
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 11200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 380 → 1150 nm |
Minimum Wavelength Detected | 380nm |
Maximum Wavelength Detected | 1150nm |
Height | 5.2mm |
Width | 4mm |
Length | 4mm |