- RS庫存編號:
- 665-5388
- 製造零件編號:
- SFH 310 FA
- 製造商:
- ams OSRAM
260 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 20 )
HK$2.712
單位 | Per unit | Per Pack* |
20 - 480 | HK$2.712 | HK$54.24 |
500 - 980 | HK$2.652 | HK$53.04 |
1000 + | HK$2.595 | HK$51.90 |
* 參考價格 |
- RS庫存編號:
- 665-5388
- 製造零件編號:
- SFH 310 FA
- 製造商:
- ams OSRAM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, OSRAM Opto Semiconductors
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 50 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.4 x 3.4 x 4.8mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 740nm |
Maximum Wavelength Detected | 1070nm |
Spectral Range of Sensitivity | 740 → 1070 nm |
Length | 3.4mm |
Width | 3.4mm |
Height | 4.8mm |