- RS庫存編號:
- 726-9436
- 製造零件編號:
- PS1195WB
- 製造商:
- Stanley Electric
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 10 )
HK$2.93
單位 | Per unit | Per Pack* |
10 - 990 | HK$2.93 | HK$29.30 |
1000 - 1990 | HK$2.865 | HK$28.65 |
2000 + | HK$2.804 | HK$28.04 |
* 參考價格 |
- RS庫存編號:
- 726-9436
- 製造零件編號:
- PS1195WB
- 製造商:
- Stanley Electric
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
IR Phototransistor Dome Lens Type
The dome lens type series, from Stanley Electric, are a family of surface mount infrared (IR) phototransistors. They have either a water clear epoxy or a black epoxy daylight filter that cuts visible radiation below 700nm. Suitable applications for the dome lens type phototransistors include; car audio systems, household appliances, peripheral equipment and other general purpose applications.
Dimensions: 3.2 x 1.6 x 1.85mm
High sensitivity
Narrow Distribution
High sensitivity
Narrow Distribution
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Stanley Electric
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 9µs |
Typical Rise Time | 8µs |
Number of Channels | 1 |
Maximum Light Current | 7000µA |
Maximum Dark Current | 0.1µA |
Angle of Half Sensitivity | 45 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.2 x 1.6 x 1.85mm |
Collector Current | 20mA |
Minimum Wavelength Detected | 900nm |
Length | 3.2mm |
Height | 1.85mm |
Width | 1.6mm |