- RS庫存編號:
- 175-8653
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/18發貨,3 工作日送達。
單價 个(每套 20)
HK$325.827
單位 | Per unit | Per Tray* |
20 - 20 | HK$325.827 | HK$6,516.54 |
40 - 180 | HK$318.659 | HK$6,373.18 |
200 + | HK$262.256 | HK$5,245.12 |
* 參考價格 |
- RS庫存編號:
- 175-8653
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Piezo Push Button Switch [pulse] (TZ Series), 16mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
LED Colour | RGB |
Panel Cut Out Diameter | 16mm |
IP Rating | IP68 |