Siemens extremely rugged IP69K metal pilot light heads with integrated LED, available in a variety of colours.
Self-holding function of the actuator when mounting Twist prevention integrated into patented holder design Stackable contact modules Easy installation Suitable for use in extreme environments No special tools required Simple geometry for mounting holes
Approvals
IEC 60947-1, EN 60947-1 IEC 60947-5-1, EN 60947-5-1
Siemens SIRIUS ACT 3SU10 Series Pilot Light Head, 22mm Cutout Diameter, IP66/IP67/IP69(IP69K) - 3SU1051-6AA40-0AA0
This pilot light head enhances visibility across various applications, providing effective indicators in industrial settings. It is designed for performance, enabling operators to quickly identify machine or equipment status, which aids in operational efficiency. Its durable construction meets the requirements of the electrical and mechanical industries.
Features & Benefits
• Made from metal to withstand harsh conditions • Rated IP66, IP67, and IP69 for protection against dust and water • Round shape offers a clear visual signal for operational guidance • Panel mount design facilitates easy installation and integration into existing systems • Green light colour effectively signals functional status
Applications
• Utilised with control panels in manufacturing environments • Suitable for status indication in automated machinery • Ideal for scenarios requiring clear visibility under varying conditions • Employed in environments where durability and protection from elements are essential
What type of mounting is suitable for installation?
Panel mounts are recommended for secure attachment.
Can the light head be easily replaced if damaged?
Yes, the design allows for straightforward replacement without significant downtime.
How does the colour of the light impact its function?
The green light hue clearly signifies operational status, assisting in quick identification.
What construction materials are used for this product?
It is constructed from metal, enhancing its longevity and resilience.