- RS庫存編號:
- 166-0397
- 製造零件編號:
- BAP70-02,115
- 製造商:
- NXP
當前暫無庫存,可於2024/11/19發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$0.814
單位 | Per unit | Per Reel* |
3000 - 12000 | HK$0.814 | HK$2,442.00 |
15000 + | HK$0.732 | HK$2,196.00 |
* 參考價格 |
- RS庫存編號:
- 166-0397
- 製造零件編號:
- BAP70-02,115
- 製造商:
- NXP
法例與合規
產品詳細資訊
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
NXP is a trademark of NXP B.V.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | Attenuator |
Number of Elements per Chip | 1 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 50V |
Typical Carrier Life Time | 1.25µs |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.25pF |
Maximum Series Resistance @ Maximum IF | 1.9 Ω @ 100 mA |
Dimensions | 1.25 x 0.85 x 0.65mm |
Height | 0.65mm |
Length | 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Width | 0.85mm |