- RS庫存編號:
- 627-3709
- 製造零件編號:
- 167061091
- 製造商:
- Georg Fischer
400 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$39.93
單位 | Per unit | Per Pack* |
10 - 590 | HK$39.93 | HK$399.30 |
600 - 1190 | HK$38.33 | HK$383.30 |
1200 + | HK$36.74 | HK$367.40 |
* 參考價格 |
- RS庫存編號:
- 627-3709
- 製造零件編號:
- 167061091
- 製造商:
- Georg Fischer
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
規格
Attribute | Value |
---|---|
Type | Saddle Clamp |
Pipe Diameter | DN60 |
Material | PP |
Fixing Hole Diameter | 9mm |
Width | 50mm |
Colour | Black |