Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- RS庫存編號:
- 429-122
- 製造零件編號:
- MTN6305-0019
- 製造商:
- Schneider Electric
小計(1 件)*
HK$4,287.81
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,287.81 |
* 參考價格
- RS庫存編號:
- 429-122
- 製造零件編號:
- MTN6305-0019
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 10m | |
| Series | KNX | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 10m | ||
Series KNX | ||
- COO (Country of Origin):
- RO
The Schneider Electric presence detector is a KNX bus-compatible device designed for smart automation. It comes as a complete product with a white finish and supports four channels. The detector features creep zone protection for enhanced coverage and detection accuracy. It offers adjustable light sensitivity and time adjustment settings, allowing for customized operation based on lighting conditions and user preferences.
Can be flush or ceiling mounted
Made of Plastic
Made of Plastic
相关链接
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range