Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- RS庫存編號:
- 429-124
- 製造零件編號:
- MTN631719
- 製造商:
- Schneider Electric
小計(1 件)*
HK$3,131.36
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,131.36 |
* 參考價格
- RS庫存編號:
- 429-124
- 製造零件編號:
- MTN631719
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Detector Type | Motion Detector | |
| Sensor Radius | 16m | |
| Series | KNX | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Detector Type Motion Detector | ||
Sensor Radius 16m | ||
Series KNX | ||
- COO (Country of Origin):
- LV
The Schneider Electric movement detector is a KNX bus-compatible device designed for smart automation. It comes as a mechanism with a fixing frame and central plate in polar white (RAL 9010) and supports five channels. The device features adjustable light sensitivity settings and is designed for flush mounting at a height of 2.2 meters. With a duty cycle of 15,300 minutes and a 1-second switch-on time delay, it ensures efficient and reliable motion detection.
RoHS compliant
Made of Plastic
Made of Plastic
相关链接
- Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Schneider Electric PIR Motion Detector PIR Sensor, 10 x20mm Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 12m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- Hager IR Detector PIR Sensor, 16m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range