暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 206-8800
- 製造零件編號:
- 4058075240315
- 製造商:
- LEDVANCE
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
- COO (Country of Origin):
- CN
The Ledvance lighting controller is a stand-alone motion and light sensors for flush ceiling mounting with 360 detection range. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.
Operating modes = light 6h continuous on, switch-on by movement
Compact design
Sensor technology = passive infrared (PIR)
Type of protection = IP20
Compact design
Sensor technology = passive infrared (PIR)
Type of protection = IP20
相关链接
- LEDVANCE PIR Sensor
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 13m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range
- RS PRO PIR Motion Detector PIR Sensor