小計(1 件)*
HK$806.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年5月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$806.10 |
* 參考價格
- RS庫存編號:
- 594-797
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shaft Diameter | 59.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 72mm | |
| Material | Tin Bronze | |
| Length | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shaft Diameter 59.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 72mm | ||
Material Tin Bronze | ||
Length 60mm | ||
RS PRO 60 mm Bore Oilite Plain Bearing, 72 mm Outside Diameter
A self lubricating plain bearing made from a metal alloy with pores that channel lubricant between the bearing and the shaft. Impregnated with highly refined mineral oil to ISO VG (SAE 30), with a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives.
A Shell Tellus S2 MX68 lubricant that operates within a temperature range of -15°C to +75°C. The specified material is Standard Oilite oil-retaining tin bronze, which provides a good balance of strength, wear resistance, conformability, and durability in operation.
It is ideal for applications requiring self lubricating properties over a long period of time.
All dimensions and tolerances conform to ISO 2795:1991 for metric ranges.
Features and Benefits
Impregnated with highly refined mineral oil to ISO VG (SAE 30)
High viscosity index and contains anti-oxidant, anti-rust
Standard Oilite oil retaining tin bronze
Excellent balance between strength, wear resistance, conformability, and durability
Ideal where self-lubricating properties are required over a long period of time
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.