SKF Plain Bush, 25mm Shaft Diameter, 30mm Outside Diameter

N

小計(1 件)*

HK$920.72

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$920.72

* 參考價格

RS庫存編號:
464-925
製造零件編號:
PWM 253020
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Shaft Diameter

25mm

Outside Diameter

30mm

Material

Filament Wound

Length

20mm

COO (Country of Origin):
DE
The SKF Filament wound straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. The composite material is specially developed to accommodate heavy loads, impact loads and vibrations. The bushings are also less sensitive to misalignment and have excellent dry sliding characteristics.

Maintenance free operation
Very good frictional properties
High load carrying capacity
Excellent corrosion resistance
Electrically insulating

相关链接