RS PRO Anchor Bolt, 24mm fixing hole diameter
- RS庫存編號:
- 177-7015
- 製造商:
- RS PRO
4 現貨庫存,可於3工作日發貨。
單價 毎包:5 个
HK$128.43
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$128.43 | HK$25.686 |
5 + | HK$105.70 | HK$21.14 |
* 參考價格
- RS庫存編號:
- 177-7015
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
The Ankernut is a synthetic rubber sleeve with a flange head and a brass threaded insert at the opposite end. They are mainly used in hollow base materials where the anchor can expand in the cavity. It is possible to use longer Ankernuts in solid material but a minimum embedment of 40mm is required.Typical Applications:Suspended services from hollow concrete planks, pipes, fan coils, cable tray and ventilation ductwork. Brackets and services from hollow block walls or perforated brick walls, also attachments to metal box section, metal angle and steel sheet
規格
Attribute | Value |
---|---|
Fixing Hole Diameter | 24mm |
Length | 75mm |
Thickness of Material Maximum | 45mm |
Thickness of Material Minimum | 35mm |