The Omron DC input unit with 32 points and MIL connector external connection. It has 24 VDC rated voltage. The NX-ID digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler.
Input current 4.1 mA typical (24 VDC) ON voltage/ON current 19 VDC minimum/3 mA minimum(between COM and each signal)