The Siemens SIPLUS NET CP 343-1 based on 6GK7343-1EX30-0XE0 with conformal coating and ambient temperature -25…+70 °C. Communications processor for connection of SIMATIC S7-300 to Industrial Ethernet via ISO and TCP/IP, PROFINET IO controller or PROFINET IO device.
Communications processor for connection of SIMATIC S7-300 to Industrial Ethernet via ISO and TCP/IP PROFINET IO controller or PROFINET IO device Based on 6GK7343-1EX30-0XE0 with conformal coating