- RS庫存編號:
- 281-1981
- 製造零件編號:
- TSX3721001
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 281-1981
- 製造零件編號:
- TSX3721001
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
TSX37-21 & -22 PLC
Common features for TSX37-21 and -22:
3 slot rack (expandable to 5 slots with mini extension rack)
Slot reserved for standard format module
Centralised display block
Terminal port
HMI port
PCMCIA memory expansion port (32//64 and 128 kwords)
20kwords RAM memory
PCMCIA communications port
Max. I/O: 160 (with screw terminals), 248 (with HE10 connectors) expandable to 236 (screw terminal) and 328 (HE10 connector) with nano remote I/O
Max. I/O expandable to 376 (screw terminal) and 468 (HE10 connector) with remote I/O on AS-I bus
Slot reserved for standard format module
Centralised display block
Terminal port
HMI port
PCMCIA memory expansion port (32//64 and 128 kwords)
20kwords RAM memory
PCMCIA communications port
Max. I/O: 160 (with screw terminals), 248 (with HE10 connectors) expandable to 236 (screw terminal) and 328 (HE10 connector) with nano remote I/O
Max. I/O expandable to 376 (screw terminal) and 468 (HE10 connector) with remote I/O on AS-I bus
TSX37-22 additional features:
8 analogue inputs, and 1 analogue output integrated into the rack
Connectors for integrated analogue and counter functions
10kHz up/down fast counter integrated into the rack
10kHz up counting fast counter integrated into the rack
Connectors for integrated analogue and counter functions
10kHz up/down fast counter integrated into the rack
10kHz up counting fast counter integrated into the rack
Schneider Electric Modicon TSX Micro
The Modicon TSX Micro PLC range offers a selection of PLC base units, either complete with I/O or configurable by the user. Up to 256 I/O may be configured with full or half format I/O modules to closer match the application requirements of the user. Options include: multi-range 16-bit analogue modules, integrated safety relay modules, AS-i master modules, multi-protocol communication and modem cards using PCMCIA technology, and expandable memory. IEC 1131-3 Windows™ - based programming software enables programming in Ladder Logic (LD), Instruction List (IL) or Sequential Flow Chart (SFC) languages. When using the Telefast prewired cabling system in place of wiring the PLC to terminals in a control panel, significant time and expense may be saved on the installation cost of the PLC.,TSX37-08 PLC's are delivered complete with I/O and offer the flexibility of a full spare slot for further expansion. TSX37-21 PLC's offer the flexibility of full user-configuration, have a dual programming port for simultaneous connection of the HMI and programming equipment, PCMCIA memory expansion and communication ports, and the ability to add an expansion rack. All units offer the following:
Diecast backplate suitable for DIN rail mounting or screw fixing
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm
規格
Attribute | Value |
---|---|
Series | TSX 37 |
For Use With | TSX Series |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Dimensions | 151 x 341.4 x 152 mm |