- RS庫存編號:
- 468-5829
- 製造零件編號:
- 6ES7901-3CB30-0XA0
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 468-5829
- 製造零件編號:
- 6ES7901-3CB30-0XA0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Siemens Cable For Use With 6ES Series, USB/PPI Multi-Master, 187.5kbit/s Maximum Transmission Rate - 6ES7901-3DB30-0XA0
Use this cable from Siemens for effective communication between your PC and industrial PLC. It has a USB adapter to connect to a computer and a serial plug to link up a PLC. It uses PPI communication protocol, which lets you read and write commands directly to the controller, eliminating the need for coding and simplifying operations. With a maximum transmission rate of 187.5kbit/s, you get high-speed data exchange that saves time. A 5.63m length means you can easily connect devices, even if they're distant from each other. You'll find this cable in automation and control systems that use PLCs from the Siemens 6ES series.
• Light weight of 300g for easy handling and portability in your laptop bag
• LED indicators show transmission status for easy monitoring and troubleshooting
• Serial adapter comes with locking screws for a secure connection in vibrating systems
• LED indicators show transmission status for easy monitoring and troubleshooting
• Serial adapter comes with locking screws for a secure connection in vibrating systems
Do I need any drivers to use this cable?
No, this cable is a plug-and-play unit and doesn't need any drivers to transmit data between devices.
規格
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | 6ES Series |