Omron SYSMAC CJ Series PLC I/O Module - CJ1W-ID211
This Omron PLC I/O module is an essential component of the SYSMAC CJ series industrial automation system. It is a digital input module with a voltage category of 20.4 to 26.4 V DC. The module offers high-quality performance and reliability, making it ideal for various applications in different industries.
Features & Benefits
• Provides 16 channels of digital inputs for seamless integration with the SYSMAC CJ series • Supports an output current of 3 mA to ensure efficient operation • Compact dimensions of 89 x 31 x 95.4 mm for easy installation and space-saving design • No ladder programming required for data collection, simplifying the setup process
Applications
• Ideal for use with SYSMAC CJ series PLCs in industrial automation systems • Suitable for applications requiring high-speed data collection and system monitoring
Can it be used with other PLC series?
No, this module is specifically designed for use with the SYSMAC CJ series.
Will it work with digital sensors?
Yes, it is compatible with digital sensors that operate within the specified voltage category.
Is it easy to install?
Yes, the compact design and simple setup process make installation quick and convenient.