- RS庫存編號:
- 746-6555
- 製造零件編號:
- 6ES7321-1FH00-0AA0
- 製造商:
- Siemens
- RS庫存編號:
- 746-6555
- 製造零件編號:
- 6ES7321-1FH00-0AA0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Digital Input Expansion Module
Suitable for switches and 2/3/4 wire BEROs (proximity switches)
Siemens S7-300 Digital and Analogue I/O Modules
Expansion modules and accessories to support the Siemens S7-300 PLC range. Each S7-313 PLC CPU Base Unit may be expanded with up to 8 expansion modules. S7-314 CPU Base Units can accept a total of 4 expansion racks consisting of 8 expansion modules each.,All expansion modules share the following features:
Compact design
LEDs input signal status indication
Front panel connector for actuators or sensors. Connectors can be coded according to application, thus preventing the connection of an incorrect unit
No slot rules: the address of the input corresponds to the slot number
Modules may be configured and the parameters set using STEP 7 Lite software
Data is stored centrally. When a module is removed/replaced data is automatically sent to the new module, removing possible set up errors
LEDs input signal status indication
Front panel connector for actuators or sensors. Connectors can be coded according to application, thus preventing the connection of an incorrect unit
No slot rules: the address of the input corresponds to the slot number
Modules may be configured and the parameters set using STEP 7 Lite software
Data is stored centrally. When a module is removed/replaced data is automatically sent to the new module, removing possible set up errors
規格
Attribute | Value |
---|---|
Range | SIMATIC |
Input Type | Digital |
Number of Inputs | 16 |
For Use With | S7-300 Series |
Dimensions | 125 x 40 x 120 mm |