Schneider Electric Connecting Cable for Use with HMI Magelis XBTGT4330
- RS庫存編號:
- 770-2337
- 製造零件編號:
- TCSXCNAMUM3P
- 製造商:
- Schneider Electric
單價 个**
HK$2,081.22
可供預購。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,081.22 |
** 參考價格
- RS庫存編號:
- 770-2337
- 製造零件編號:
- TCSXCNAMUM3P
- 製造商:
- Schneider Electric
- COO (Country of Origin):
- FR
M340 Connecting cordsets for RS232 serial link
Serial link for point-to-point Data Communication Equipment (DCE: modem, converter…),1 x RJ45 connector and,1 x 9-way SUB-D male connector
Schneider Electric PLC Cable, For Use With Modicon M340 / M580 - TCSMCN3M4M3S2
This PLC communication cable is essential for Modicon automation platforms, facilitating effective integration for the M340 and M580. It ensures dependable data transfer crucial for industrial automation applications.
Features & Benefits
• Enables effective data transfer between devices
• Features an RJ45 connector and SUB-D 9 for flexible connectivity
• Contains 4 wires for efficient signal transmission
• Compatible with multiple Modicon automation platforms
• Lightweight design allows for easy installation
• Available on request as a non-stock item
• Features an RJ45 connector and SUB-D 9 for flexible connectivity
• Contains 4 wires for efficient signal transmission
• Compatible with multiple Modicon automation platforms
• Lightweight design allows for easy installation
• Available on request as a non-stock item
Applications
• Utilised with Modicon M340 and M580 for communication
• Suitable for automation systems requiring reliable data connections
• Designed for industrial setups needing robust connectivity options
• Facilitates communication between data communication equipment
• Applicable in various automation scenarios
• Suitable for automation systems requiring reliable data connections
• Designed for industrial setups needing robust connectivity options
• Facilitates communication between data communication equipment
• Applicable in various automation scenarios
How do I install the cable to ensure proper functionality?
Align the connectors with the device ports and securely fasten them to prevent disconnections.
Can the cable be used in outdoor applications?
It is advised for indoor use only, as it may not withstand moisture or extreme weather.
What are the weight specifications for handling and installation?
The cable weighs 0.15kg, allowing for easy handling and installation.
What maintenance does this cable require after installation?
Regularly inspect for physical damage and ensure connectors are secure to maintain performance.
Schneider Electric Modicon M340 PLC
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution.
Performance
Data rate: 20kb/s to 1Mb/s (bus length dependent)
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Compact design
3 communication ports integrated in the processor
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format
Communicative, with its integrated ports
CANopen machine and installation bus
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL
Expert
Counter modules with ready-to-use functions
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery
Innovative and Ruggedness
USB port as standard
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Embedded webserver
Recipe file management via FTP protocol
Plug and Load SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.
Ruggedness
Attribute | Value |
---|---|
Accessory Type | USB Cable |
For Use With | HMI Magelis XBTGT4330 |