- RS庫存編號:
- 855-3502
- 製造零件編號:
- 2861920
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 855-3502
- 製造零件編號:
- 2861920
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Inline, Digital output terminal, Digital outputs: 1, 230 V AC, 500 mA, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Connection of actuators in 3-conductor technology
Diagnostic and status indicators
Nominal current per output: 500 mA
4 digital outputs
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | G4 |
Number of Outputs | 1 |
Output Type | Digital |
Maximum Operating Temperature | +55°C |
Dimensions | 119.8 x 12.2 x 71.5 mm |