Crouzet PLC Power Supply PS Series Millenium III Series, 100 → 240 V, 11.4 → 15V dc, 2.1 A 25W 54 x 100 x
- RS庫存編號:
- 413-504
- 製造零件編號:
- 88950306
- 製造商:
- Crouzet
此產品已停售
- RS庫存編號:
- 413-504
- 製造零件編號:
- 88950306
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Modular power supplies for Millennium 3
Power supplies with breakers, regulated and protected against overload and short-circuits and easily integrated into boards and cabinets.
The output voltage potentiometer adjusts from 100 → 120 % (for the 24 Vdc model) to compensate for any drops in online voltage.
The LED indicator continuously shows the presence of an output voltage.
Wide input voltage range.
The output voltage potentiometer adjusts from 100 → 120 % (for the 24 Vdc model) to compensate for any drops in online voltage.
The LED indicator continuously shows the presence of an output voltage.
Wide input voltage range.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
規格
Attribute | Value |
---|---|
For Use With | Millenium III Series |
Output Current | 2.1 A |
Maximum Operating Temperature | +55°C |
Dimensions | 54 x 100 x 56.1 mm |