Schneider Electric 1.0 PLC Programming Software for use with M168 Logic Controller for Windows Vista, Windows XP
- RS庫存編號:
- 796-7180
- 製造零件編號:
- TM168SOFT
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 796-7180
- 製造零件編號:
- TM168SOFT
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Modicon M168 - Parameter and Programming Tools
Parameter and programming tools for the Modicon M168 controller
SoHVAC - Programming Software
For programming HVAC & R equipment
Software is supplied on a DVD
The SoHVAC software has two levels:
The first level, it can be used to program the generic logic controllers TM168 B23, TM168 B23C,TM168 D23 and TM168 D23C
The second level, it has a library of application function blocks dedicated to application, programmable logic controllers TM168 B23S, TM168 B23CS, TM168 D23S and TM168 D23CS
Software is supplied on a DVD
The SoHVAC software has two levels:
The first level, it can be used to program the generic logic controllers TM168 B23, TM168 B23C,TM168 D23 and TM168 D23C
The second level, it has a library of application function blocks dedicated to application, programmable logic controllers TM168 B23S, TM168 B23CS, TM168 D23S and TM168 D23CS
TM168 APROG - Programming Cable
Connects to the PC USB socket and the RJ11 socket of M168 logic controllers
Consists of a case, an RJ11/RJ11 cable and a mini-USB/USB cable
Consists of a case, an RJ11/RJ11 cable and a mini-USB/USB cable
TM168 APARAKEY - Parameter Transfer Key
Transfer of parameters written to PC, from one controller to another controller
Consists of a case and an RJ11/RJ11 cable
Consists of a case and an RJ11/RJ11 cable
Schneider Electric Modicon M168
規格
Attribute | Value |
---|---|
For Use With | M168 Logic Controller |