Eaton EC4P Series PLC CPU, Digital Output, 4-Input, Analogue Input

小計(1 件)*

HK$9,114.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,114.70

* 參考價格

RS庫存編號:
247-193
製造零件編號:
106400 EC4P-222-MTXX1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

PLC CPU

Series

EC4P

Number of Inputs

4

Output Type

Digital

Input Type

Analogue

Number of Outputs

8

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA-C22.2 No. 142-M IEC/EN 61000-4-2, Level 3 UL Category Control No.:NRAQ UL508 UL File No.:E135462 CE CSA-C22.2 No. 0-M UL CSA CSA File No.:012528 CSA Class No.:2252-01

Length

72mm

Depth

72mm

Width

107.5 mm

Communication Port Type

CAN, Ethernet

Number of Communication Ports

2

Mount Type

Screw, Top Hat Rail

Output Current

0.5A

Display Included

No

Supply Voltage

24 V

COO (Country of Origin):
DE
The Eaton compact PLC is engineered to optimise performance in automation systems, offering a well-rounded blend of functionality and reliability. Designed for seamless integration, it supports a myriad of applications with robust communication capabilities including native Ethernet and CANopen. The device is equipped to handle diverse I/O arrangements, ensuring that it meets the demanding requirements of modern industrial environments. With an emphasis on ease of installation and maintenance, this PLC comes with comprehensive documentation and installation instructions to facilitate a smooth setup process. Its compact form factor ensures that space constraints are effectively managed without compromising on performance. Built to withstand challenging conditions, the product adheres to various international standards, making it suitable for global applications. This PLC empowers engineers to create innovative solutions that enhance operational efficiency and drive productivity.

Expandable I/O capabilities enhance system flexibility

Wide voltage range ensures compatibility with various power environments

Integrated communication modules streamline network integration

High processing speed allows for rapid response to inputs

Multiple connectivity options facilitate diverse application types

Compact design optimises space utilisation in control panels

Robust insulation protects against electrical interference

Advanced thermal management sustains operational integrity

Comprehensive certifications underscore reliability in safety standards

User-friendly software interface simplifies programming and monitoring