Eaton XC Series Starter Kit, Digital Output, Analogue Input

小計(1 件)*

HK$15,156.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$15,156.00

* 參考價格

RS庫存編號:
251-228
製造零件編號:
197871 XC303 Starter Set
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Series

XC

Product Type

Starter Kit

Output Type

Digital

Input Type

Analogue

Number of Outputs

8

Depth

200mm

Length

200mm

Width

255mm

Standards/Approvals

by UL for use in Canada cULus EAC UL CE UL File No.:E205091 EN 61131

Mount Type

DIN Rail

不相容

COO (Country of Origin):
DE
The Eaton XC303 Starter Set is a comprehensive modular PLC solution, designed to empower engineers and developers with versatile control systems for automation projects. This starter kit includes the XC-303-C32-002, a state-of-the-art programmable logic controller, paired with the XN-322-8DIO-PD05 digital input and output module, ensuring you have all the necessary components to initiate your automation journey. Bundled with a reliable patch cable and the software license for CODESYS V3, this kit facilitates a seamless integration experience with robust performance capabilities. Whether for educational purposes, prototyping, or small-scale industrial applications, the XC303 Starter Set is built for efficiency and reliability, making it an excellent choice for both novices and seasoned professionals alike.

Includes a high-performance modular PLC for diverse applications

Features a digital output module to enhance automation control

Comes with a software license for CODESYS V3 for easy programming

Offers robust connectivity with an included patch cable

Facilitates vertical mounting for space-efficient installations

Designed to operate under a wide range of environmental conditions

Certified for compliance with multiple safety standards

Supports rail mounting, simplifying installation in various setups

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。