Eaton XC Series PLC CPU, 8-Input, Digital Input, 8 Outputs, Transistor Output
- RS庫存編號:
- 259-074
- 製造零件編號:
- 274399 XC-CPU101-C256K-8DI-6DO
- 製造商:
- Eaton
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 259-074
- 製造零件編號:
- 274399 XC-CPU101-C256K-8DI-6DO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Series | XC | |
| Product Type | PLC CPU | |
| Number of Inputs | 8 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 60mm | |
| Standards/Approvals | UL508, EAC, CSA, CE | |
| Depth | 100mm | |
| Length | 100mm | |
| Communication Port Type | CAN, RS232 | |
| Display Included | No | |
| Program Capacity | 356kB | |
| Output Current | 3.2A | |
| Mount Type | Wall, Rail | |
| Supply Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Series XC | ||
Product Type PLC CPU | ||
Number of Inputs 8 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 60mm | ||
Standards/Approvals UL508, EAC, CSA, CE | ||
Depth 100mm | ||
Length 100mm | ||
Communication Port Type CAN, RS232 | ||
Display Included No | ||
Program Capacity 356kB | ||
Output Current 3.2A | ||
Mount Type Wall, Rail | ||
Supply Voltage 24V dc | ||
豁免
- COO (Country of Origin):
- DE
The Eaton XC Modular PLC is a robust and versatile solution designed for a variety of automation tasks. Ideal for industrial environments, this programmable logic controller operates at a voltage of 24 V DC and incorporates an impressive array of I/O options, boasting 8 digital inputs and 6 digital outputs. Its connectivity features, including RS232 and CAN communication protocols, allow for seamless integration into existing systems. The compact design ensures easy installation whether on a rail or mounted directly to a wall. With a memory capacity of 256 kB, it supports sophisticated programming and efficient task execution. Built for reliability, this controller is not only scalable but also designed to meet current industry standards, ensuring longevity and performance in your automation projects.
Expandable with XIOC modules for enhanced capabilities
Short-circuit and overvoltage protection ensure safety during operation
Real-time clock functionality maintains accurate timing for automation tasks
IP20 rated degree of protection safeguards against dust and mechanical impacts
Wide ambient operating temperature range supports diverse environments
Supports asynchronous, cyclic, and acyclic PDO types for flexible communication
Designed with high shock and vibration resistance for rugged applications
Equipped with a plug-in terminal block for easy wiring and connection
相关链接
- Eaton XC Series PLC CPU Digital Input Digital Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon M221 Series PLC CPU Discrete Input Transistor Output
- Idec FC6A-D16R1CEE Series PLC CPU Analogue Input Relay Output
- Idec FT1A Series PLC CPU Sink Input Relay Output
- Omron CP2E Series PLC CPU Digital Input Transistor Output
- Omron CP2E Series PLC CPU Digital Input Relay Output
- Omron CP1L Series PLC CPU DC Input Transistor Output