Omron NX Series Controller, Voltage, Sourcing Output (PNP), Relay Type: NO, Open Collector Output, Line Driver Output,

小計(1 件)*

HK$106,060.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$106,060.40

* 參考價格

RS庫存編號:
402-663
製造零件編號:
NX502-1500
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Series

NX

Product Type

Controller

Output Type

Voltage, Sourcing Output (PNP), Relay Type: NO, Open Collector Output, Line Driver Output, Linear Current Output, 1 NO/1 NC

Input Type

Thermocouple, Universal, Thermocouple, Single-Ended Input, PNP, NPN, Differential, Analogue Voltage, Analogue Current

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

120mm

Standards/Approvals

N/A, IEC 61131-3, IEC 61010-2-201, IEC 61000-4-4, EMC Zone B

Width

135mm

Length

100mm

Program Capacity

80MB

Mount Type

Panel

Number of Communication Ports

3

Battery Backup

No

Output Current

2.0A

Programming Language Used

Structured Text, Ladder Diagram

Communication Port Type

RJ45

COO (Country of Origin):
JP
The Omron NX5 Machine Automation Controller integrates control, information, and safety to enhance manufacturing speed. It offers direct database connection without the need for special units, software, or middleware, and features OPC UA server functionality. With three built in industrial Ethernet ports, it streamlines processes from commissioning to operation and maintenance.

DC power supply without battery backup

Fully conforms to IEC 61131-3 standard programming

PLC open function blocks for motion control

相关链接