Siemens SIMATIC S7-300 Series PLC CPU, Analogue, Digital Output, 16-Input, Digital Input

不可供應
RS 不再對此產品進貨。
RS庫存編號:
203-2836
製造零件編號:
6ES7313-6CG04-0AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Series

SIMATIC S7-300

Product Type

PLC CPU

Number of Inputs

16

Output Type

Analogue, Digital

Input Type

Digital

Number of Outputs

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

125mm

Width

80mm

Standards/Approvals

No

Depth

130mm

Battery Backup

Yes

Number of Communication Ports

2

Program Capacity

128kB

Display Included

Yes

Mount Type

Rack

Output Current

500mA

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Communication Port Type

Profibus DP

COO (Country of Origin):
CN

Siemens SIMATIC S7-300 Series PLC CPU, 24V dc Supply Voltage, RS485 Interface - 6ES7313-6CG04-0AB0


This PLC CPU ensures smooth operation in industrial control systems, designed for applications requiring high-performance processing. It accommodates various programming languages and offers a broad range of integration options, managing multiple digital inputs and outputs effectively.

Features & Benefits


• Compact design for efficient utilisation of space

• Robust 24V DC supply voltage supporting diverse applications

• Integrated Profibus DP interface for enhanced connectivity

• Supports multiple programming languages, including ladder logic

• High-speed processing optimises operational efficiency

• Flexible memory options improve data handling capabilities

Applications


• Used in machinery control for accurate operational management

• Suitable for assembly line monitoring and feedback systems

• Facilitates system integration with various digital I/O modules

• Appropriate for monitoring processes within automation systems

What programming languages can be used for its configuration?


It supports several programming languages, including LAD, FBD, STL, SCL, and more for flexible programming options.

Is it compatible with other Siemens automation products?


Yes, it integrates easily with a variety of Siemens automation solutions, enhancing system compatibility.

Can it handle large data processing tasks?


Yes, it features 128 kB of work memory, suitable for complex data management.

How is it maintained in a high-demand environment?


Regular inspections and adherence to operational temperature limits ensure optimal performance and longevity.

What protection features are incorporated to ensure device longevity?


It includes reverse polarity protection for digital inputs, safeguarding against electrical faults.