Omron NX102 Series PLC CPU, Servo Drive Input

小計(1 件)*

HK$54,219.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$54,219.70

* 參考價格

RS庫存編號:
215-8912
Distrelec 貨號:
302-29-140
製造零件編號:
NX102-1220
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Series

NX102

Product Type

PLC CPU

Input Type

Servo Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

68.1mm

Depth

103mm

Width

72mm

Standards/Approvals

cULus, EU

Number of Communication Ports

3

Program Capacity

5MB

Battery Backup

Yes

Mount Type

Panel

Display Included

No

Programming Language Used

Structured Text (ST), Ladder Diagram

Communication Port Type

Ethernet

The Omron NX1 is a Sysmac NX1 Modular CPU with with Database Connectivity, take safety measures, and control quality while at the same time improving production efficiency through high-speed, high-precision control. This contributes to continuous improvem

Fast and accurate control by synchronizing all machine devices with the PLC and motion engines

Built-in industrial Ethernet ports

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。